5-1623928-7 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
5-1623928-7

TE Connectivity

Res Carbon Film 82 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 5-1623928-7

Alternate Part #: CFR16J82R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Key Features

  • Low Cost - High Reliability
  • High power to size ratio
  • 0.25W - power ratings

Technical Attributes

Description
Value
Find similar Parts
Type
Carbon Film
Family
Resistors
Max Processing Temp
240|260|265 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,01091
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,01091


    10,000:  

    €0,00800


    20,000:  

    €0,00682


    30,000:  

    €0,00591


    50,000:  

    €0,00523



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM