5-1623927-5 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
5-1623927-5

TE Connectivity

Res Carbon Film 270K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 5-1623927-5

Alternate Part #: CFR16J270K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Key Features

  • Low Cost - High Reliability
  • High power to size ratio
  • 0.25W - power ratings

Technical Attributes

Description
Value
Find similar Parts
Type
Carbon Film
Max Processing Temp
240|260|265 °C
Family
Resistors

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100042
HTSN:
8533100065
UNSPSC:
32121609
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
EUR    €0.0106
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0.0106


    10,000:  

    €0.0078


    20,000:  

    €0.0066


    30,000:  

    €0.0058


    50,000:  

    €0.0051



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM