4-1623928-9 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
4-1623928-9

TE Connectivity

Res Carbon Film 6.8 Ohm 5% 1/4W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 4-1623928-9

Alternate Part #: CFR16J6R8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Key Features

  • Low Cost - High Reliability
  • High power to size ratio
  • 0.25W - power ratings

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Axial
Case Style
Conformal
Max Processing Temp
240|260|265 °C
Power Rating
0.25 W
Resistance Value
6.8 Ohm
Operating Temperature
-55 to 155 °C
Family
Resistors
Mounting
Through Hole
Type
Carbon Film
Temperature Coefficient
0 to 200 ppm/°C
Tolerance
5 %
Product Diameter
1.8 mm
Product Length
3.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0.0106
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.0106


    10000:  

    €0.0078


    20000:  

    €0.0066


    30000:  

    €0.0058


    50000:  

    €0.0051



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM