2176082-9 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
2176082-9

TE Connectivity

Res Wirewound 220 Ohm 5% 3W ±300ppm/°C Ceramic Axial Thru-Hole Ammo Pack

Manufacturer Part #: 2176082-9

Alternate Part #: EP3WS220RJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The wire wound axial leaded resistor is robustly manufactured with high quality materials and offers flame proof coating and is designed and tested to withstand power surges of up to 12KV.

Key Features

  • Power up to 10W in Small Size
  • 16 Size / Power Options
  • Specially Designed and Tested for Surge Immunity
  • Flame Resistant Coating

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Family
Power Resistors

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,1329
  • Additional Stock Lead Time: 8 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,1329


    2,000:  

    €0,0979


    4,000:  

    €0,0829


    6,000:  

    €0,0719


    10,000:  

    €0,0639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM