1879356-2 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
1879356-2

TE Connectivity

Res Thick Film 39 Ohm 5% 30W ±50ppm/°C Molded TO-220 Radial Thru-Hole Bag

Manufacturer Part #: 1879356-2

Alternate Part #: MPT30C39RJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MPT Resistor series are a range of T0220 packaged, low inductance thick film power resistors which complement the thin film MPR series. This small size, high power device packaged in 5 case sizes are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.

Key Features

  • Small size T0220 package
  • Easy to mount
  • Isolated moulded case
  • Non inductive
  • High Power up to 100W with suitable heatsink

Technical Attributes

Description
Value
Find similar Parts
Family
Power Resistors

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €3,69
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €3,69


    2,000:  

    €2,99


    4,000:  

    €2,69


    6,000:  

    €2,49


    10,000:  

    €2,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM