1879070-8 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
1879070-8

TE Connectivity

Res Wirewound 1.3K Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 1879070-8

Alternate Part #: C3A1K3JT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 1.3K Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Axial
Case Style
Conformal
Family
Power Resistors
Power Rating
3 W
Mounting
Through Hole
Max Processing Temp
240|260|265 °C
Temperature Coefficient
±200 ppm/°C
Resistance Value
1.3 kOhm
Tolerance
5 %
Product Diameter
5.7 mm
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,4929
  • Additional Stock Lead Time: 12 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,4929


    1,000:  

    €0,3919


    2,000:  

    €0,3489


    3,000:  

    €0,3129


    5,000:  

    €0,3019



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM