1624235-1 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
1624235-1

TE Connectivity

Res Wirewound 100 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 1624235-1

Alternate Part #: ES3W100RJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 100 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Case Style
Conformal
Termination Style
Axial
Family
Power Resistors
Mounting
Through Hole
Max Processing Temp
240|260|265 °C
Power Rating
3 W
Temperature Coefficient
±300 ppm/°C
Resistance Value
100 Ohm
Tolerance
5 %
Product Diameter
5.5 mm
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080"
HTSN:
8533210080"
UNSPSC:
32121609
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
EUR    €0,1629
  • Additional Stock Lead Time: 9 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,1629


    2,000:  

    €0,1199


    4,000:  

    €0,1019


    6,000:  

    €0,0879


    10,000:  

    €0,0779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM