1-1879070-3 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
1-1879070-3

TE Connectivity

Res Wirewound 24 Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 1-1879070-3

Alternate Part #: C3A24RJT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 24 Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Family
Power Resistors
Max Processing Temp
240|260|265 °C
Resistance Value
24 Ohm
Power Rating
3 W
Termination Style
Axial
Tolerance
5 %
Case Style
Conformal
Mounting
Through Hole
Temperature Coefficient
±200 ppm/°C
Product Diameter
5.7 mm
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,4699
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,4699


    1,000:  

    €0,3729


    2,000:  

    €0,3329


    3,000:  

    €0,2979


    5,000:  

    €0,2869



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM