1-1623773-7 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
1-1623773-7

TE Connectivity

Res Wirewound 22 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack

Manufacturer Part #: 1-1623773-7

Alternate Part #: C1022RJL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 22 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
22 Ohm
Temperature Coefficient
±90 ppm/°C
Tolerance
5 %
Power Rating
10 W
Termination Style
Axial
Case Style
Conformal
Mounting
Through Hole
Family
Power Resistors
Max Processing Temp
240|260|265 °C
Product Diameter
8.5 mm
Product Length
38.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080"
HTSN:
8533210080"
UNSPSC:
32121609
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
EUR    €1,3239
  • Additional Stock Lead Time: 12 Weeks 1 Day
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    €1,3239


    400:  

    €1,1789


    600:  

    €1,0369


    1,000:  

    €0,9019


    2,000:  

    €0,8509



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM