PWR221T-30-4R70F by Bourns | Resistor Fixed Single-Through Hole | Avnet EMEA
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
PWR221T-30-4R70F

Bourns

Res Thick Film 4.7Ohm 1% 30W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tube

Manufacturer Part #: PWR221T-30-4R70F

Alternate Part #: PWR221T-30-4R70F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

It is a is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Key Features

  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Resistance Value
4.7 Ohm
Temperature Coefficient
±100 ppm/°C
Type
Thick Film
Terminal Pitch
5.08 mm
Termination Style
Radial
Power Rating
30 W
Package Type
TO-220
Lead Finish
Tin
Mounting
Through Hole
Tolerance
1 %
Case Style
Molded
Product Length
10.41 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €1,79
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    €1,79


    400:  

    €1,49


    700:  

    €1,39


    1,500:  

    €1,29


    3,000:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM