ERJS1TJ200U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJS1TJ200U

Panasonic

Res Thick Film 2512 20 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJS1TJ200U

Alternate Part #: ERJS1TJ200U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2512 20 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Resistance Value
20 Ohm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Lead Finish
Tin
Power Rating
1 W
Tolerance
5 %
Product Length
6.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,1519
  • Lead time: 42 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,1519


    8,000:  

    €0,1339


    16,000:  

    €0,1199


    24,000:  

    €0,1149


    40,000:  

    €0,1069



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM