ERJS02F8452X by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJS02F8452X

Panasonic

Res Thick Film 0402 84.5K Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJS02F8452X

Alternate Part #: ERJS02F8452X


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 84.5K Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Power Rating
0.1 W
Resistance Value
84.5 kOhm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Tolerance
1 %
Temperature Coefficient
±200 ppm/°C
Lead Finish
Tin
Case Style
Molded
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,04348
  • Lead time: 42 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    €0,04348


    20,000:  

    €0,03854


    40,000:  

    €0,03454


    60,000:  

    €0,03289


    100,000:  

    €0,03072



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM