ERJS02F3400X by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJS02F3400X

Panasonic

Res Thick Film 0402 340 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJS02F3400X

Alternate Part #: ERJS02F3400X


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 340 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Case Style
Molded
Resistance Value
340 Ohm
Tolerance
1 %
Max Processing Temp
260 °C
Temperature Coefficient
±200 ppm/°C
Power Rating
0.1 W
Lead Finish
Tin
Mounting
Surface Mount
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
  • Additional Stock Lead Time: 42 Weeks 1 Day
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM