ERJP14F3602U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJP14F3602U

Panasonic

Res Thick Film 1210 36K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJP14F3602U

Alternate Part #: ERJP14F3602U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1210 36K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Operating Temperature
-55 to 155 °C
Power Rating
0.5 W
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin
Resistance Value
36 kOhm
Max Processing Temp
260 °C
Mounting
Surface Mount
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
  • Additional Stock Lead Time: 42 Weeks 1 Day
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM