ERJP14F3303U by Panasonic | 单个固定电阻-表面贴装 | Avnet EMEA
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
ERJP14F3303U

Panasonic

Res Thick Film 1210 330K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJP14F3303U

Alternate Part #: ERJP14F3303U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1210 330K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Tolerance
1 %
Power Rating
0.5 W
Resistance Value
330 kOhm
Operating Temperature
-55 to 155 °C
Max Processing Temp
260 °C
Mounting
Surface Mount
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0.0667
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.0667


    10000:  

    €0.0592


    20000:  

    €0.053


    30000:  

    €0.0505


    50000:  

    €0.0472



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM