ERJP14F18R0U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJP14F18R0U

Panasonic

Res Thick Film 1210 18 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJP14F18R0U

Alternate Part #: ERJP14F18R0U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1210 18 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.5 W
Max Processing Temp
260 °C
Resistance Value
18 Ohm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin
Case Style
Molded
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,06674
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,06674


    10,000:  

    €0,05915


    20,000:  

    €0,05302


    30,000:  

    €0,05049


    50,000:  

    €0,04716



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM