ERJM1WSJ6M0U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJM1WSJ6M0U

Panasonic

Res Thick Film 2512 0.006 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJM1WSJ6M0U

Alternate Part #: ERJM1WSJ6M0U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2512 0.006 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Resistance Value
6 MOhm
Operating Temperature
-55 to 170 °C
Mounting
Surface Mount
Temperature Coefficient
±100 ppm/°C
Tolerance
5 %
Lead Finish
Tin
Case Style
Molded
Power Rating
1 W
Product Length
6.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,1839
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,1839


    6,000:  

    €0,1629


    12,000:  

    €0,1459


    18,000:  

    €0,1389


    30,000:  

    €0,1299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM