ERJ8GEYJ134V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ8GEYJ134V

Panasonic

Res Thick Film 1206 130K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJ8GEYJ134V

Alternate Part #: ERJ8GEYJ134V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1206 130K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Max Processing Temp
260 °C
Resistance Value
130 kOhm
Power Rating
0.25 W
Tolerance
5 %
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
EUR    €0,01043
  • Lead time: 54 weeks
  • Quantity:

    - | +

    Min: 50,000  Mult: 5,000


    image

    Invalid Quantity

    50,000:  

    €0,01043


    60,000:  

    €0,00925


    110,000:  

    €0,00829


    250,000:  

    €0,00789


    500,000:  

    €0,00737



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM