ERJ8ENF4020V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ8ENF4020V

Panasonic

Res Thick Film 1206 402 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJ8ENF4020V

Alternate Part #: ERJ8ENF4020V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1206 402 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Max Processing Temp
260 °C
Resistance Value
402 Ohm
Mounting
Surface Mount
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin
Case Style
Molded
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
EUR    €0,01565
  • Lead time: 54 weeks
  • Quantity:

    - | +

    Min: 30,000  Mult: 5,000


    image

    Invalid Quantity

    30,000:  

    €0,01565


    40,000:  

    €0,01387


    70,000:  

    €0,01244


    150,000:  

    €0,01184


    300,000:  

    €0,01106



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM