ERJ6RQF3R9V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ6RQF3R9V

Panasonic

Res Thick Film 0805 3.9 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJ6RQF3R9V

Alternate Part #: ERJ6RQF3R9V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0805 3.9 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.125 W
Max Processing Temp
260 °C
Resistance Value
3.9 Ohm
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Tolerance
1 %
Temperature Coefficient
±200 ppm/°C
Lead Finish
Tin
Case Style
Molded
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0.0441
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0.0441


    10,000:  

    €0.0391


    20,000:  

    €0.0351


    30,000:  

    €0.0334


    50,000:  

    €0.0312



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM