ERJ6GEYJ513V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ6GEYJ513V

Panasonic

Res Thick Film 0805 51K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJ6GEYJ513V

Alternate Part #: ERJ6GEYJ513V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0805 51K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Resistance Value
51 kOhm
Max Processing Temp
260 °C
Mounting
Surface Mount
Case Style
Molded
Tolerance
5 %
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
EUR    €0,00696
  • Lead time: 42 weeks
  • Quantity:

    - | +

    Min: 50,000  Mult: 5,000


    image

    Invalid Quantity

    50,000:  

    €0,00696


    60,000:  

    €0,00617


    110,000:  

    €0,00553


    250,000:  

    €0,00526


    500,000:  

    €0,00492



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM