ERJ6GEYJ335V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ6GEYJ335V

Panasonic

Res Thick Film 0805 3.3M Ohm 5% 1/8W -400ppm/°C to 150ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJ6GEYJ335V

Alternate Part #: ERJ6GEYJ335V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0805 3.3M Ohm 5% 1/8W -400ppm/°C to 150ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.125 W
Max Processing Temp
260 °C
Resistance Value
3.3 MOhm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Case Style
Molded
Temperature Coefficient
-400 to 150 ppm/°C
Lead Finish
Tin
Tolerance
5 %
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
EUR    €0,00696
  • Lead time: 42 weeks
  • Quantity:

    - | +

    Min: 50,000  Mult: 5,000


    image

    Invalid Quantity

    50,000:  

    €0,00696


    60,000:  

    €0,00617


    110,000:  

    €0,00553


    250,000:  

    €0,00526


    500,000:  

    €0,00492



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM