ERJ2GEJ150X by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ2GEJ150X

Panasonic

Res Thick Film 0402 15 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERJ2GEJ150X

Alternate Part #: ERJ2GEJ150X


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 15 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Power Rating
0.1 W
Resistance Value
15 Ohm
Max Processing Temp
260 °C
Mounting
Surface Mount
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Lead Finish
Tin
Tolerance
5 %
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
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
EUR    €0,00370
  • Lead time: 42 weeks
  • Quantity:

    - | +

    Min: 100,000  Mult: 10,000


    image

    Invalid Quantity

    100,000:  

    €0,00370


    120,000:  

    €0,00328


    220,000:  

    €0,00294


    500,000:  

    €0,00280


    1,000,000:  

    €0,00261



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM