ERJ14YJ152U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ14YJ152U

Panasonic

Res Thick Film 1210 1.5K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJ14YJ152U

Alternate Part #: ERJ14YJ152U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1210 1.5K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Resistance Value
1.5 kOhm
Max Processing Temp
260 °C
Mounting
Surface Mount
Case Style
Molded
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Tolerance
5 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,06087
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,06087


    10,000:  

    €0,05395


    20,000:  

    €0,04836


    30,000:  

    €0,04605


    50,000:  

    €0,04301



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM