ERJ14NF4991U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ14NF4991U

Panasonic

Res Thick Film 1210 4.99K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJ14NF4991U

Alternate Part #: ERJ14NF4991U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1210 4.99K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Max Processing Temp
260 °C
Resistance Value
4.99 kOhm
Power Rating
0.5 W
Mounting
Surface Mount
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin
Case Style
Molded
Tolerance
1 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,0909
  • Lead time: 54 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,0909


    10,000:  

    €0,0809


    20,000:  

    €0,0719


    30,000:  

    €0,0689


    50,000:  

    €0,0639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM