ERJ12YJ560U by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERJ12YJ560U

Panasonic

Res Thick Film 1812 56 Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Manufacturer Part #: ERJ12YJ560U

Alternate Part #: ERJ12YJ560U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 1812 56 Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.75 W
Resistance Value
56 Ohm
Max Processing Temp
260 °C
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Case Style
Molded
Tolerance
5 %
Temperature Coefficient
±200 ppm/°C
Lead Finish
Tin
Product Length
4.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,0859
  • Lead time: 54 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,0859


    10,000:  

    €0,0769


    20,000:  

    €0,0689


    30,000:  

    €0,0649


    50,000:  

    €0,0609



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM