ERA6AEB1651V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERA6AEB1651V

Panasonic

Res Thin Film 0805 1.65K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERA6AEB1651V

Alternate Part #: ERA6AEB1651V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0805 1.65K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-55 to 155 °C
Max Processing Temp
260 °C
Resistance Value
1.65 kOhm
Tolerance
0.1 %
Temperature Coefficient
±25 ppm/°C
Power Rating
0.125 W
Case Style
Molded
Lead Finish
Tin
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
EUR    €0,05217
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,05217


    10,000:  

    €0,04624


    20,000:  

    €0,04145


    30,000:  

    €0,03947


    50,000:  

    €0,03687



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM