ERA3AEB3090V by Panasonic | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
ERA3AEB3090V

Panasonic

Res Thin Film 0603 309 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERA3AEB3090V

Alternate Part #: ERA3AEB3090V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0603 309 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Resistance Value
309 Ohm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Case Style
Molded
Lead Finish
Tin
Tolerance
0.1 %
Temperature Coefficient
±25 ppm/°C
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
EUR    €0,04783
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,04783


    10,000:  

    €0,04239


    20,000:  

    €0,03800


    30,000:  

    €0,03618


    50,000:  

    €0,03379



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM