ERA2AEB433X by Panasonic | | Avnet EMEA
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
ERA2AEB433X

Panasonic

Res Thin Film 0402 43K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERA2AEB433X

Alternate Part #: ERA2AEB433X


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0402 43K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
0.1 %
Temperature Coefficient
±25 ppm/°C
Lead Finish
Tin
Case Style
Molded
Max Processing Temp
260
Resistance Value
43 kOhm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Power Rating
0.0625 W
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
EUR    €0.0478
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    €0.0478


    20000:  

    €0.0424


    40000:  

    €0.038


    60000:  

    €0.0362


    100000:  

    €0.0338



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM