NTR10B24R9CTRF by NIC Components | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
NTR10B24R9CTRF

NIC Components

Res Thin Film 0805 24.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Manufacturer Part #: NTR10B24R9CTRF

Alternate Part #: NTR10B24R9CTRF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0805 24.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
24.9 Ohm
Power Rating
0.1 W
Operating Temperature
-55 to 155 °C
Tolerance
0.1 %
Temperature Coefficient
±25 ppm/°C
Max Processing Temp
260 °C
Mounting
Surface Mount
Lead Finish
Matte Tin
Case Style
Molded
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
UNSPSC:
32121609
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
EUR    €0,08886
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,08886


    10,000:  

    €0,06911


    20,000:  

    €0,05655


    30,000:  

    €0,04785


    50,000:  

    €0,04443



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM