NRC10F75R0TRF by NIC Components | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
NRC10F75R0TRF

NIC Components

Res Thick Film 0805 75 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Manufacturer Part #: NRC10F75R0TRF

Alternate Part #: NRC10F75R0TRF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0805 75 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 175 °C
Mounting
Surface Mount
Power Rating
0.125 W
Max Processing Temp
270 °C
Lead Finish
Matte Tin
Resistance Value
75 Ohm
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Tolerance
1 %
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210030
UNSPSC:
32121609
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
EUR    €0,00514
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 50,000  Mult: 5,000


    image

    Invalid Quantity

    50,000:  

    €0,00514


    60,000:  

    €0,00400


    110,000:  

    €0,00327


    250,000:  

    €0,00277


    500,000:  

    €0,00257



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM