CRL2010-FW-4R70ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
CRL2010-FW-4R70ELF

Bourns

Res Thick Film 2010 4.7 Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R

Manufacturer Part #: CRL2010-FW-4R70ELF

Alternate Part #: CRL2010-FW-4R70ELF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2010 4.7 Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Power Rating
0.5 W
Resistance Value
4.7 Ohm
Max Processing Temp
260 °C
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Tolerance
1 %
Product Length
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
EUR    €0,1179
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,1179


    8,000:  

    €0,0909


    16,000:  

    €0,0719


    24,000:  

    €0,0649


    40,000:  

    €0,0599



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM