CRL0805-FW-2R20ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
CRL0805-FW-2R20ELF

Bourns

Res Thick Film 0805 2.2 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CRL0805-FW-2R20ELF

Alternate Part #: CRL0805-FW-2R20ELF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0805 2.2 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Max Processing Temp
260 °C
Resistance Value
2.2 Ohm
Power Rating
0.125 W
Tolerance
1 %
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121609
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
EUR    €0,02969
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 5,000


    image

    Invalid Quantity

    10,000:  

    €0,02969


    20,000:  

    €0,02306


    30,000:  

    €0,01813


    50,000:  

    €0,01646


    100,000:  

    €0,01518



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM