CRL0603-FW-R330ELF by Bourns | Resistor Fixed Single-Surface Mount | Avnet EMEA
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
CRL0603-FW-R330ELF

Bourns

Res Thick Film 0603 0.33 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Manufacturer Part #: CRL0603-FW-R330ELF

Alternate Part #: CRL0603-FW-R330ELF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0603 0.33 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Power Rating
0.1 W
Resistance Value
330 MOhm
Max Processing Temp
260 °C
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Tolerance
1 %
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
EUR    €0,03750

In Stock:

10,000
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,03750


    10,000:  

    €0,02913


    20,000:  

    €0,02290


    30,000:  

    €0,02080


    50,000:  

    €0,01917



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM