R82MC1330Z350J by KEMET | Capacitor Film | Avnet EMEA
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
R82MC1330Z350J

KEMET

Cap Film 0.0033uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk

Manufacturer Part #: R82MC1330Z350J

Alternate Part #: R82MC1330Z350J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements.

Key Features

  • Voltage range: 50 - 400 VDC
  • Capacitance range: 0.001 µF - 4.7 µF
  • Lead Spacing: 5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Description
Value
Find similar Parts
Dielectric Material
PET
Voltage(DC)
400 V
Voltage(AC)
200 V
Dielectric
PET
Capacitance Value
0.0033 uF
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Lead Pitch For Radial
5 mm
Termination Style
Radial
Seated Plane Height
6.5 mm
Mounting
Through Hole
Package/Case
7.2 X 2.5 X 6.5
Lead Finish
Tin
Tolerance
5 %
Product Length
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,06607
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 52,000  Mult: 4,000


    image

    Invalid Quantity

    52,000:  

    €0,06607


    60,000:  

    €0,04744


    112,000:  

    €0,03953


    260,000:  

    €0,03136


    520,000:  

    €0,02778



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM