R60PR4100AA50J by KEMET | Capacitor Film | Avnet EMEA
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
R60PR4100AA50J

KEMET

Cap Film 1uF 630V PET 5% (32 X 11 X 20mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R60PR4100AA50J

Alternate Part #: R60PR4100AA50J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1uF 630V PET 5% (32 X 11 X 20mm) Radial 27.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Package/Case
32 X 11 X 20
Seated Plane Height
20 mm
Mounting
Through Hole
Max Processing Temp
260
Termination Style
Radial
Voltage(AC)
220 V
Lead Pitch For Radial
27.5 mm
Lead Finish
Tin
Voltage(DC)
630 V
Operating Temperature
-55 to 105 °C
Dielectric
PET
Capacitance Value
1 uF
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6739
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,800  Mult: 560


    image

    Invalid Quantity

    2,800:  

    €0,6739


    3,920:  

    €0,5529


    6,720:  

    €0,5109


    14,000:  

    €0,5029


    28,000:  

    €0,4779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM