MTE1S1212MC by Murata | DC to DC Power Supply | Avnet EMEA
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
MTE1S1212MC

Murata

Module DC-DC 1-OUT 12V 0.083A 1W 8-Pin SMD

Manufacturer Part #: MTE1S1212MC

Alternate Part #: MTE1S1212MC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MTE1 series is a new range of surface mount, high performance 1W DC-DC converters. The MTE1 series is the new high performance version of our 1W NTE series, the MTE1 series is more efficient and offers improved regulation performance.The MTE1 series offers 1W of available output power over the full industrial temperature range of -40ºC to 85ºC.The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245ÚC as per J-STD-020D.1.

Key Features

  • Single isolated output
  • 1kVDC Isolation “Hi Pot Test”
  • Typical efficiency 86%
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 60950 recognised
  • 3.3V, 5V, 12V, 15V & 24V Input
  • 3.3V, 5V, 9V, 12V & 15V Output
  • Internal SMD construction
  • Toroidal magnetics

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Output Current
0.083 A
Input Voltage
10.8 to 13.2 V
Number of Outputs
1
Max Processing Temp
245
Output Voltage
12 V
Output Power
1 W
Switching Regulator
Yes
Mounting
Surface Mount
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504409580"
UNSPSC:
39121004
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
EUR    €4,49
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 30  Mult: 30


    image

    Invalid Quantity

    30:  

    €4,49


    60:  

    €4,39


    120:  

    €4,29


    180:  

    €3,99


    300:  

    €3,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM