MTE1S0312MC by Murata Manufacturing | DC to DC Power Supply | Avnet EMEA
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
MTE1S0312MC

Murata Manufacturing

Module DC-DC 1-OUT 12V 0.083A 1W 8-Pin SMD

Manufacturer Part #: MTE1S0312MC

Alternate Part #: MTE1S0312MC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MTE1 series is a new range of surface mount, high performance 1W DC-DC converters. The MTE1 series is the new high performance version of our 1W NTE series, the MTE1 series is more efficient and offers improved regulation performance.The MTE1 series offers 1W of available output power over the full industrial temperature range of -40ºC to 85ºC.The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245ÚC as per J-STD-020D.1.

Key Features

  • Single isolated output
  • 1kVDC Isolation “Hi Pot Test”
  • Typical efficiency 86%
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 60950 recognised
  • 3.3V, 5V, 12V, 15V & 24V Input
  • 3.3V, 5V, 9V, 12V & 15V Output
  • Internal SMD construction
  • Toroidal magnetics

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Output Current
0.083 A
Output Power
1 W
Number of Outputs
1
Input Voltage
10.8 to 13.2 V
Operating Temperature
-40 to 85 °C
Switching Regulator
Yes
Max Processing Temp
245
Output Voltage
12 V
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504409580
UNSPSC:
39121004
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
EUR    €4,69
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 30  Mult: 30


    image

    Invalid Quantity

    30:  

    €4,69


    60:  

    €4,59


    120:  

    €4,39


    180:  

    €4,19


    300:  

    €3,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM