KHHD015A0F41-SRZ by GE Critical Power | | Avnet EMEA
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
KHHD015A0F41-SRZ

GE Critical Power

Module DC-DC 1-OUT 3.3V 12A/15A 8-Pin 1/16-Brick T/R

Manufacturer Part #: KHHD015A0F41-SRZ

Alternate Part #: CC109173002


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The KHHD015A0F series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over an ultrawide input voltage range of 18 Vdc -75Vdc and provide a single precisely regulated output voltage at 3.3Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 90.5% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.

Key Features

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Ultra-wide Input Voltage Range, 18Vdc to 75Vdc
  • No minimum load
  • High efficiency – 90.5% at full load (VIN=48Vdc)
  • Constant switching frequency
  • Low output ripple and noise
  • Small Size and low profile, follows DOSA standard 1/16th footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 in x 0.9 in x 0.37 in)
  • Surface mount (SMT) or Through hole (TH)
  • Reflow process compliant, both SMT and TH versions
  • Positive Remote On/Off logic
  • Output overcurrent/voltage protection (hiccup)
  • Over-temperature protection
  • Output Voltage adjust: 80% to 110% of Vo,nom
  • Wide operating temperature range (-40°C to 85°C)
  • UL*Recognized to UL60950-1, CAN/CSA† C22.2 No.60950-1, and EN60950-1(VDE ‡ 0805-1) Licensed
  • CE mark meets 2006/95/EC directive§
  • Meets the voltage and current requirements for ETSI 300- 132-2 and complies with and licensed for Basic insulation rating per EN60950-1
  • 2250 Vdc Isolation tested in compliance with IEEE 802.3¤ PoE standards
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Description
Value
Find similar Parts
Switching Regulator
Yes
Mounting
Surface Mount
Max Processing Temp
260
Output Voltage
3.3 V
Output Current
12|15 A
Input Voltage
18 to 75 V
Lead Finish
Tin|Silver|Copper
Operating Temperature
-40 to 85 °C
Type
Step Down
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
EUR    €24.4183
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 140  Mult: 140


    image

    Invalid Quantity

    140:  

    €24.4183


    280:  

    €23.4416


    560:  

    €22.54


    840:  

    €20.93


    1400:  

    €19.5347



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM