EQW010A0B641Z by GE Critical Power | DC to DC Power Supply | Avnet EMEA
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
EQW010A0B641Z

GE Critical Power

Module DC-DC 1-OUT 12V 10A 8-Pin 1/8-Brick

Manufacturer Part #: EQW010A0B641Z

Alternate Part #: EQW010A0B641Z


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The EQW010 series DC-DC converters are designed to provide up to 40A output current in an industry standard eighth brick package. These DC-DC converters operate over an input voltage range of 36 to 75 Vdc and provide a single, precisely regulated output. The output is isolated from the input, allowing versatile polarity configurations and grounding connections. Built in filtering for both the input and output minimizes the need for external filtering.

Key Features

  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Compatible in a Pb-free or SnPb reflow environment
  • High efficiency – 92% at 3.3V full load
  • Industry standard, DOSA compliant, Eighth brick footprint 57.9mm x 22.9mm x 8.5mm (2.28in x 0.9in x 0.335in)
  • Wide Input voltage range: 36-75 Vdc
  • Tightly regulated output
  • Constant switching frequency
  • Positive Remote On/Off logic
  • Input under/over voltage protection
  • Output over current/voltage protection
  • Over-temperature protection
  • Remote sense
  • No minimum load required
  • No reverse current during output shutdown
  • Output Voltage adjust: 80% to 110% of
  • Operating temperature range (-40°C to 85°C)
  • UL 60950-1Recognized, CSA† C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • CE mark meets 73/23/EEC and 96/68/EEC directives§
  • Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating per EN60950-1
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • Output Voltage -12V
  • On/Off Logic -Negative

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Type
Step Down
Output Current
10 A
Input Voltage
48(TYP) V
Switching Regulator
Yes
Number of Outputs
1
Mounting
Through Hole
Output Voltage
12 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
  • Additional Stock Lead Time: 19 Weeks 3 Days
  • Quantity:

    - | +

    Min: 144  Mult: 36


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM