ATA010A0X3Z by GE Critical Power | DC to DC Power Supply | Avnet EMEA
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
ATA010A0X3Z

GE Critical Power

Module DC-DC 1-OUT 0.75V to 5.5V 10A 11-Pin SIP

Manufacturer Part #: ATA010A0X3Z

Alternate Part #: ATA010A0X3Z


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Austin LynxTM II 12V SIP (singe in-line package) power modules are non-isolated dc-dc converters that can deliver up to 10A of output current with full load efficiency of 93% at 3.3V output. These modules provide a precisely regulated output voltage programmable via an external resistor from 0.75Vdc to 5.0Vdc over a wide range of input voltage (VIN = 8.3 – 14Vdc). The Austin LynxTM II 12V series has a sequencing feature, EZ-SEQUENCETM that enable designers to implement various types of output voltage sequencing when powering multiple voltages on a board.

Key Features

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Flexible output voltage sequencing EZ-SEQUENCETM
  • Delivers up to 10A output current
  • High efficiency – 93% at 3.3V full load (VIN = 12.0V)
  • Small size and low profile: 50.8 mm x 12.7 mm x 8.1 mm (2.00 in x 0.5 in x 0.32 in)
  • Low output ripple and noise
  • High Reliability: Calculated MTBF = 15M hours at 25oC Full-load
  • Constant switching frequency (300 kHz)
  • Output voltage programmable from 0.75 Vdc to 5.5Vdc via external resistor
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4 % (typical)
  • Remote On/Off
  • Remote sense
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Description
Value
Find similar Parts
Output Current
10 A
Lead Finish
Tin/Silver/Copper
Input Voltage
12(TYP) V
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Max Processing Temp
270
Type
Step Down
Number of Outputs
1
Output Voltage
0.75 to 5.5 V
Switching Regulator
Yes

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500
UNSPSC:
39121004
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
EUR    €13.5142
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 126  Mult: 126


    image

    Invalid Quantity

    126:  

    €13.5142


    252:  

    €12.9736


    504:  

    €12.4746


    756:  

    €11.5836


    1260:  

    €10.8113



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM