KNW020A0F41-88SRZ by GE Critical Power | | Avnet EMEA
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
KNW020A0F41-88SRZ

GE Critical Power

Module DC-DC 1-OUT 3.3V 20A 8-Pin SMD T/R

Manufacturer Part #: KNW020A0F41-88SRZ

Alternate Part #: 150027810


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The KNW013/020-88 (Sixteenth-brick) series power modules are isolated dc-dc converters that operate over a wide input voltage range of 36 to 75Vdc and provide a single precisely regulated output. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 91% for 3.3V/20A. These open frame modules are available either in surface-mount (-SR) or in through-hole (TH) form.

Key Features

  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Delivers up to 20A output current 5V(13A), 3.3V(20A)
  • High efficiency – 91% at 3.3V full load
  • Small size and low profile:33.0 mm x 22.9 mm x 10.2 mm(1.30 in x 0.9 in x 0.40 in)
  • Industry standard DOSA footprint
  • -20% to +10% output voltage adjustment trim
  • Remote on/off
  • Remote sense
  • No reverse current during output shutdown
  • Over temperature protection (auto-restart)
  • Output over current/overvoltage protection (latching)
  • Wide operating temperature range (-40°C to 85°C)
  • 2250 Vdc Isolation tested in compliance with IEEE 802.3¤ PoE standards
  • Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is licensed for Basic Insulation rating per EN60950-1
  • UL Recognized to UL60950-1, CAN/CSA† C22.2 No.60950-1, and EN60950-1(VDE ‡ 0805-1) Licensed
  • CE mark meets 2006/95/EC directive§
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • 013.0 Amps Maximum Output Current

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Type
Step Down
Number of Outputs
1
Output Current
20 A
Switching Regulator
Yes
Input Voltage
48 V
Output Voltage
3.3 V
Max Processing Temp
260
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
EUR    €29.25
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 140  Mult: 140


    image

    Invalid Quantity

    140:  

    €29.25


    280:  

    €28.08


    560:  

    €27.00


    840:  

    €25.0714


    1400:  

    €23.40



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM