BMR4530002/004 by Ericsson | | Avnet EMEA
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
BMR4530002/004

Ericsson

Module DC-DC 1-OUT 5V 60A 300W

Manufacturer Part #: BMR4530002/004

Alternate Part #: BMR453 0002/004


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with the safety standards IEC 60950-1, EN 60950-1 and UL 60950-1 Safety of Information Technology Equipment. On-board DC/DC converters and DC/DC regulators are defined as component power supplies. As components they cannot fully comply with the provisions of any safety requirements without “conditions of acceptability”. Clearance between conductors and between conductive parts of the component power supply and conductors on the board in the final product must meet the applicable safety requirements. Certain conditions of acceptability apply for component power supplies with limited stand-off (see Mechanical Information and Safety Certificate for further information). It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable safety standards and regulations for the final product. Component power supplies for general use should comply with the requirements in IEC/EN/UL 60950-1 Safety of Information Technology Equipment. Product related standards, e.g. IEEE 802.3af Power over Ethernet, and ETS-300132-2 Power interface at the input to telecom equipment, operated by direct current (dc) are based on IEC/EN/UL 60950-1 with regards to safety.

Key Features

  • Industry standard five pin Quarter brick 57.9 x 36.8 x 11.6 mm (2.28 x 1.45 x 0.46 in.)
  • Optional digital PMBus interface
  • Fully regulated intermediate bus converter
  • High efficiency, typ. 96% at half load, 12 Vout
  • +/- 2% output voltage tolerance band
  • 1500 Vdc input to output isolation
  • 2.5 million hours MTBF
  • Optional baseplate
  • Optional output voltage Droop for parallel operation
  • ISO 9001/14001 certified supplier
  • PMBus Revision 1.1 compliant

Technical Attributes

Description
Value
Find similar Parts
Output Voltage
5 V
Number of Outputs
1
Output Current
60 A
Switching Regulator
Yes
Input Voltage
36 to 75 V
Output Power
300 W
Type
Step Down

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
EUR    €76.8488
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 60  Mult: 60


    image

    Invalid Quantity

    60:  

    €76.8488


    120:  

    €73.7749


    240:  

    €70.9374


    360:  

    €65.8704


    600:  

    €61.4791



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM