DS450DC-3 by Artesyn Embedded Technologies | DC to DC Power Supply | Avnet EMEA
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
DS450DC-3

Artesyn Embedded Technologies

DC/DC Power Supply Dual-OUT 12V/3.3V 37A/3A 450W to 550W 30-Pin

Manufacturer Part #: DS450DC-3

Alternate Part #: DS450DC-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The DS450 series bulk front end AC-DC power supplies accept a wide range 90–264 Vac input and provide a main 12 Vdc output, plus a 3.3 Vdc standby output. Rated at 450 watts and 550 watts respectively, the DS450 and DS550 have a typical full load conversion efficiency of 84%. Standard features include active current sharing, internal ORing FETs and an EEPROM for storing service data to facilitate efficient field replacement. An I2C communication interface is provided for the FRU EEPROM data.DS450DC and DS550DC series power supplies have an industry-standard 1U x 2U form factor. The supplies are hot pluggable and ideal for fault tolerant and N+1 redundant applications.

Key Features

  • Active power factor correction
  • EN61000-3-2 harmonic compliance
  • Inrush control
  • 1U X 2U form factor
  • 10.3 W/in3 (DS550) 8.4 W/in3 (DS450)
  • +12 Vdc output
  • +3.3 Vdc stand-by
  • No minimum load required
  • Hot plug operation
  • N + 1 redundant
  • Internal OR’ing fets
  • Active current sharing
  • Built-in cooling fans (40 mm x 28 mm)
  • I2C communication Interface bus
  • EEPROM for FRU data
  • Amber LED status, fan_fail
  • Green LED status, power good/AC_OK status
  • Internal fan speed control
  • Fan fail tach output signal
  • One year warranty

Technical Attributes

Description
Value
Find similar Parts
Output Voltage
12|3.3 V
Output Current
37|3 A
Operating Temperature
-10 to 50 °C
Output Power
450 to 550 W
Mounting
Snap-In
Type
Step Down
Switching Regulator
No
Input Voltage
36 to 75 V
Number of Outputs
2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500"
HTSN:
8504408500"
UNSPSC:
39121004
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
EUR    €200,99
  • Additional Stock Lead Time: 20 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €200,99


    10:  

    €192,99


    25:  

    €185,59


    50:  

    €178,69


    100:  

    €172,29


    500:  

    €166,39


    1,000:  

    €160,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM