ALD07A48N-L by Artesyn Embedded Technologies | DC to DC Power Supply | Avnet EMEA
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
ALD07A48N-L

Artesyn Embedded Technologies

Module DC-DC 1-OUT 5V 7A 35W 8-Pin

Manufacturer Part #: ALD07A48N-L

Alternate Part #: ALD07A48N-L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ALD series of sixteenth-brick isolated DC-DC converters comprises seven single output models offering fully regulated voltages of 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V or 12.0 V. The 1.2 V and 1.5 V models can deliver up to 15 amps. These converters have a wide 2:1 input range of 36 to 75 Vdc and are designed primarily for use with standard 48 V telecommunications equipment supplies. Rated at 35 watts, they employ an open-frame construction, offer up to 91% efficiency and accommodate an ambient operating temperature range of -40 to 85˚C. The converters use fixed frequency switching to minimize the need for EMI filtering.Standard features include output trim, remote enable, undervoltage lockout and differential remote sense. The converters offer up to 91% full load efficiency and are comprehensively protected against overvoltage, overcurrent and overtemperature conditions. ALD series converters have an installed height of just 0.34 inch (8.6 mm), making them ideal for systems with demanding inter-board spacing requirements.

Key Features

  • 5.0V Output voltage
  • High efficiency
  • -40 °C to +75 °C ambient air operation
  • 1.30” x 0.90” x 0.35” TH or SMT package
  • High capacitive load limit on startup
  • Industry standard feature sets:UVLO, OVP, OCP, OTP, on/off enable, remote sense, output trim
  • Basic insulation
  • Regulation to zero load
  • Fixed frequency switching
  • EU Directive 2002/95/EC compliant for RoHS

Technical Attributes

Description
Value
Find similar Parts
Type
Step Down
Mounting
Through Hole
Output Voltage
5 V
Operating Temperature
-40 to 85 °C
Output Power
35 W
Number of Outputs
1
Input Voltage
48(TYP) V
Output Current
7 A
Switching Regulator
No

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500
HTSN:
8504408500
UNSPSC:
39121004
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
EUR    €26.7562

In Stock

100
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 150  Mult: 150


    image

    Invalid Quantity

    150:  

    €26.7562


    300:  

    €26.6655


    600:  

    €26.5754


    900:  

    €26.4859


    1500:  

    €26.3971



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM