AMLBW-3635Z by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AMLBW-3635Z

Aimtec

Module DC-DC 1-OUT 14V to 48V 0.35A 6-Pin Thru-Hole

Manufacturer Part #: AMLBW-3635Z

Alternate Part #: AMLBW-3635Z


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 14V to 48V 0.35A 6-Pin Thru-Hole

Key Features

  • Step UP DC/DC LED driver
  • Operating Temperature 40°C to +85°C
  • Constant current output
  • High efficiency up to 94%
  • Soft Start
  • Open and Short circuit LED Protection
  • 2”x1” case package
  • Drives LED strings of up to 48V
  • PWM/Digital and Analog Voltage dimming

Technical Attributes

Description
Value
Find similar Parts
Output Current
0.35 A
Output Voltage
14 to 48 V
Input Voltage
9 to 36 V
Type
Step Up
Number of Outputs
1
Mounting
Through Hole
Switching Regulator
No
Lead Finish
Tin
Operating Temperature
-40 to 75 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €25,19
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €25,19


    20:  

    €24,19


    40:  

    €23,29


    60:  

    €21,59


    100:  

    €20,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM