AM6TI-4805SH30Z by Aimtec | | Avnet EMEA
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
AM6TI-4805SH30Z

Aimtec

Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin DIP

Manufacturer Part #: AM6TI-4805SH30Z

Alternate Part #: AM6TI-4805SH30Z


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin DIP

Key Features

  • Under Voltage L°Ckout
  • High efficiency up to 84%
  • Operating temperature -40°C to + 85°C
  • Continuous short circuit protection
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 and 3000VDC
  • Wide 2:1 input range
  • Over Load Protection
  • Pin compatible with multiple manufacturers
  • Input Under Voltage Protection

Technical Attributes

Description
Value
Find similar Parts
Output Current
1.2 A
Operating Temperature
-40 to 85 °C
Output Power
6 W
Output Voltage
5 V
Switching Regulator
Yes
Mounting
Through Hole
Input Voltage
36 to 75 V
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
EUR    €12.7282
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €12.7282


    20:  

    €12.219


    40:  

    €11.7491


    60:  

    €10.9099


    100:  

    €10.1825



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM