AM6TI-4805DZ by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM6TI-4805DZ

Aimtec

Module DC-DC 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP

Manufacturer Part #: AM6TI-4805DZ

Alternate Part #: AM6TI-4805DZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP

Key Features

  • Under Voltage L°Ckout
  • High efficiency up to 84%
  • Operating temperature -40°C to + 85°C
  • Continuous short circuit protection
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 and 3000VDC
  • Wide 2:1 input range
  • Over Load Protection
  • Pin compatible with multiple manufacturers
  • Input Under Voltage Protection

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Output Voltage
±5 V
Output Current
±0.6 A
Operating Temperature
-40 to 85 °C
Output Power
6 W
Input Voltage
36 to 75 V
Switching Regulator
Yes
Number of Outputs
2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €12,29
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €12,29


    20:  

    €11,79


    40:  

    €11,29


    60:  

    €10,49


    100:  

    €9,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM