AM60U-2405SZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM60U-2405SZ-K

Aimtec

Module DC-DC 1-OUT 5V 12A 60W Bulk

Manufacturer Part #: AM60U-2405SZ-K

Alternate Part #: AM60U-2405SZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 5V 12A 60W Bulk

Key Features

  • Wide Input 2:1 Range
  • Adjustable Output Voltage
  • No Minimum Load Required
  • Remote ON/OFF Function
  • Soft Start
  • Operating temperature -40°C to + 85°C
  • Efficiency up to 91%
  • Over Load, Voltage, Temperature & Short Circuit Protection

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Input Voltage
18 to 36 V
Output Current
12 A
Number of Outputs
1
Output Power
60 W
Output Voltage
5 V
Switching Regulator
Yes
Type
Step Down
Max Processing Temp
260
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €67,29
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5  Mult: 5


    image

    Invalid Quantity

    5:  

    €67,29


    10:  

    €64,59


    20:  

    €62,09


    30:  

    €57,59


    50:  

    €53,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM