AM5T-4815SH40-FZ by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM5T-4815SH40-FZ

Aimtec

Module DC-DC 1-OUT 15V 0.4A 5W 24-Pin DIP

Manufacturer Part #: AM5T-4815SH40-FZ

Alternate Part #: AM5T-4815SH40-FZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 15V 0.4A 5W 24-Pin DIP

Key Features

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 24 Pin DIP Package
  • Input / Output isolation 4000 VACrms
  • High efficiency up to 85%
  • Pin compatible with multiple manufacturers
  • Wide 2:1 input range
  • OLP, OVP and SCP

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Input Voltage
36 to 75 V
Output Power
5 W
Output Current
0.4 A
Number of Outputs
1
Output Voltage
15 V
Mounting
Through Hole
Type
Step Down
Switching Regulator
Yes

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €17,89
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 15  Mult: 15


    image

    Invalid Quantity

    15:  

    €17,89


    30:  

    €17,19


    60:  

    €16,49


    90:  

    €15,39


    150:  

    €14,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM